289111200 | Wiha
Torque screwdriver, 12 Nm, 6 mm, L 120 mm, 372 g, 289111200
Unit Price (€ / pc.)
204.085 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Version | torque screwdriver | |
Torque range | 12 Nm | |
Accuracy | ±6 % | |
Weight | 372 g | |
Size | 6 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |