28596R025 | Wiha
Interchangeable blade, 8 Nm, TORX Plus, T25, L 175 mm, 19 g, 28596R025
Interchangeable blade, 28596R025, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Version | interchangeable blade | |
Torque range | 8 Nm | |
Weight | 19 g | |
Size | T25 | |
Length | 175 mm | |
Peak type | TORX Plus |
Country of origin | DE |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |