930070103 | Wiha
Tool Set Electrician Competence XXL III 9300-70103
Tool Case, 930070103, Wiha
Protects your health: On stairs and rough terrain the trolley moves comfortably and smoothly thanks to its large wheels.
Simplifies your work: When the legs are folded out, the case serves as a stable and slip-proof step for working on higher locations.
Increases the quality of your work: Exact sawing of material at the construction site thanks to a V-shaped incision with a scale in the lid of the case.
Protects your health: Elevated positon for removing tools from the case due to the extendable legs.
Protects your health: Ergonomic handle design makes work easier and prevents occupational illnesses.
Increases your flexibility: Ample space for additional tools and lots of storage for small parts and machines.
Increases your efficiency: A comprehensive tool assortment, always having the right tool at hand when needed.
Increases your safety: Internationally award-winning VDE-insulated tools, each individually tested at 10,000 V AC and approved for use at 1,000 V AC.
Protects your health: Wiha pliers require less force and reduce pressure on wrists.
Dimensions: 68,3 x 49,6 x 33,5 cm
Application: Suitable for working in the presence of live parts up to 1,000 V AC. The complete kit for professional electricians out on jobs.
Electricians require a great variety of tools at different locations. Many tool cases do not provide sufficient stability and fitting all required tools in an organized way often requires great effort. As opposed to this, the tool case XXL III electric from Wiha combines an impressive tool assortment, enough storage space and absolute robustness. Thanks to its extra large wheels it is very easy to conveniently pull the case along on rugged terrain or stairs. The legs can be folded out, turning the case into a slip-proof step. In addition, the raised position allows the comfortable and strain-free removal of the tools. The V-shaped incision with a scale in the lid of the case facilitates the sawing of materials, such as cable ducts, at the construction site. The comprehensive set of components of the XXL III electric provides the right tool for every situation. Ergonomic screwdrivers, innovative plier solutions, a mobile screwdriver and slimVario® bit set for quick service, in addition to many other tools, considerably facilitate everyday work. At the same time, the fully insulated tools protect users who work on live parts. What is more, the muscles and tendons are notably less strained due the ergonomic hand tool design by Wiha, especially during extended use. Made of robust polypropylene, the case also features gas-filled shock absorbers, which hold the lid in different positions, preventing it from closing accidentally and smashing fingers.
Content:
- 1x Tool set slimVario® electric mixed, 32 pcs. incl. multifunctional bag (43465)
- 1x Pliers wrench Classic (40923)
- 1x Stripping tool automatic up to 16 mm² in blister pack (42062)
- 1x Automatic crimp tool for wire-end sleeves hex crimping (41246)
- 1x Crimping tools for insulated cable eyes and contacts (33841)
- 1x Cable cutter Professional electric with switchable opening spring (43660)
- 1x Needle nose pliers Professional electric with cutting edge straight shape (26727)
- 1x Professional electric diagonal cutters with DynamicJoint® (43335)
- 1x Installation pliers TriCut Professional electric (38552)
- 1x Professional BiCut® high-performance diagonal cutters with DynamicJoint® Switchable (38191)
- 1x Hacksaw electric insulated with three saw blades 150 mm (43125)
- 1x XLSelector Y bit set, 25 mm Phillips, Pozidriv, TORX®, 32-pcs., 1/4" (41832)
- 1x Single-pole, non-contact volt detector, 12–1,000 V AC Includes two AAA batteries (43797)
- 1x Universal key with double joint with triangular heads, square heads and double bit (44001)
- 1x L-key set in ErgoStar holder hexagonal ball Magicring® 10-pcs. in flourescent colour (41979)
- 1x Flashlight with LED, laser and UV light in blister pack, including 3 AAA batteries (41286)
- 1x Electrician's Longlife® folding ruler, 2 m metric, 10 segments (42068)
- 1x Electrician's hammer with 300 g hammer head, in blister pack (42071)
- 1x SoftFinish® dowel racket set with dowels Phillips with 6 mm round blade in blister pack, 5-pcs. (41289)
- 1x Screwdriver SoftFinish® 12 x 200 mm (03231)
- 1x Screwdriver SoftFinish® electric slimFix Slotted 3.5 x 100 mm (35446)
- 1x Screwdriver SoftFinish® electric slimFix Slotted 5.5 x 125 mm (35391)
- 1x Screwdriver SoftFinish® electric slimFix Slotted 6.5 x 150 mm (35392)
- 1x Screwdriver SoftFinish® electric slimFix Phillips PH1 x 80 mm (35393)
- 1x Screwdriver SoftFinish® electric slimFix Phillips PH2 x 100 mm (35394)
- 1x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ1 x 80 mm (36329)
- 1x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330)
- 1x Electrician's spirit level 40 cm (42074)
- 1x Stripping tool with self-rotating drag blade for round cables (44618)
- 1x case
ESD protection | No | |
Contents | 106 pieces | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82060000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |