72101438 | Wiha
1/4 inch adapter, Internal square, 72101438
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
5 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive | 1/4 inch | |
Version | adapter | |
ESD protection | No | |
Peak type | Internal square | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |