338120 | Wiha

Socket wrench, square, 12 mm, L 125 mm, 338120

Order No.: 02L0809
EAN: 4010995010089
MPN:
338120
01008
Series: 338
Wiha
default L
front L
Image may differ
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
5 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 01008, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: Inner bore for protruding threaded shafts.

Technical Data

  • Tip Type: Square
  • Size: 12 mm
Technical specifications
Version Socket wrench
ESD protection No
Size 12 mm
Length 125 mm
Peak type square
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection
Socket wrench, square, 8 mm, L 125 mm, 338080
Order No.:
 02L0807
Manufacturer:
 Wiha
Manufacturer SKU:
 338080
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 19.35 € *
1 pcs.
19.3494 €
5 pcs.
17.4097 €
8 mm
Socket wrench
125 mm
square
No
No
Socket wrench, square, 6 mm, L 125 mm, 338060
Order No.:
 02L0806
Manufacturer:
 Wiha
Manufacturer SKU:
 338060
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.80 € *
1 pcs.
17.8024 €
5 pcs.
16.0293 €
6 mm
Socket wrench
125 mm
square
No
No
Socket wrench, square, 10 mm, L 125 mm, 338100
Order No.:
 02L0808
Manufacturer:
 Wiha
Manufacturer SKU:
 338100
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 22.29 € *
1 pcs.
22.2887 €
5 pcs.
20.0515 €
10 mm
Socket wrench
125 mm
square
No
No
Socket wrench, square, 12 mm, L 125 mm, 338120
Order No.:
 02L0809
Manufacturer:
 Wiha
Manufacturer SKU:
 338120
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 24.49 € *
1 pcs.
24.4902 €
5 pcs.
22.0388 €
12 mm
Socket wrench
125 mm
square
No
No