336150125 | Wiha
Socket wrench, external hexagon, 15 mm, L 125 mm, 336150125
Version | Socket wrench | |
ESD protection | No | |
Size | 15 mm | |
Length | 125 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Country of origin | PL |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |