336140125 | Wiha
Socket wrench, external hexagon, 14 mm, L 125 mm, 336140125
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
5 pcs.
18.8615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Socket wrench | |
ESD protection | No | |
Size | 14 mm | |
Length | 125 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |