265P01806001 | Wiha
Socket wrench, internal hexagon, 1.8 mm, L 160 mm, 265P01806001
Easier handling: Extra long swivel cap allows for optimal guidance.
Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.
Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft grip zone.
The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap facilitate the selection of the correct screwdriver profile.
Application: Ideal for fine and filigree screwdriving work in precision mechanics, model making and in the hobby area.
Version | Socket wrench | |
ESD protection | No | |
Size | 1.8 mm | |
Length | 160 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |