Z16220001 | Wiha
Power side cutter, 200 mm, 285 g, cut capacity (–/4.2/3 mm/–), Z16220001
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.40 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4041 €
5 pcs.
28.2506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power side cutter | |
ESD protection | No | |
Weight | 285 g | |
Length | 200 mm | |
Material | steel | |
Cutting capicity (hard) | 3 mm | |
Cutting capacity (medium-hard) | 4.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |