Z12118009 | Wiha

VDE side cutter, 180 mm, 277 g, Z12118009

Order No.: 11L7694
EAN: 4099891355203
MPN:
Z12118009
43341
Series: Z 12 1 09
Wiha
default L
Image may differ
Unit Price (€ / pc.)
37.2589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
5 pcs.
33.5223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side cutter, Z12118009, Wiha

Protects your health: Special DynamicJoint® design reduces effort required for cutting.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires. The diagonal cutters Industrial electric by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. With their semi-circular head, these precision pliers also provide a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work. These diagonal cutters are also manufactured as per the international IEC 60900 standard and are thus approved for working on live parts up to 1,000 V AC.

Technical specifications
Version side cutter
ESD protection No
Weight 277 g
Length 180 mm
Material steel
Cutting edge with facet
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
VDE side cutter, 140 mm, 180 g, Z12114009
Order No.:
 11L7675
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12114009
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 33.27 € *
1 pcs.
33.2724 €
5 pcs.
29.9404 €
140 mm
180 g
steel
with facet
side cutter
Yes
No
VDE side cutter, 160 mm, 235 g, Z12116009
Order No.:
 11L7685
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12116009
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 35.05 € *
1 pcs.
35.0455 €
5 pcs.
31.5469 €
160 mm
235 g
steel
with facet
side cutter
Yes
No
VDE side cutter, 180 mm, 277 g, Z12118009
Order No.:
 11L7694
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12118009
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 37.26 € *
1 pcs.
37.2589 €
5 pcs.
33.5223 €
180 mm
277 g
steel
with facet
side cutter
Yes
No
VDE side cutter, 160 mm, 256 g, Z12116009SB
Order No.:
 11L7686
Manufacturer:
 Wiha
Manufacturer SKU:
 Z12116009SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 37.22 € *
1 pcs.
37.2232 €
5 pcs.
33.4866 €
160 mm
256 g
steel
with facet
side cutter
Yes
No