U10615 | Wiha

Screwdriver, 7 mm, hexagon, BL 150 mm, L 150 mm, U10615

Order No.: 02L2683
EAN: 4010995089054
MPN:
U10615
08905
Series: 284
Wiha
default L
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
5 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version interchangeable blade
ESD protection No
Size 7 mm
Blade length 150 mm
Length 150 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection