SB7948Y505 | Wiha
Bit kit, T10, T15, T20, T25, T30, T40, TORX, L 25 mm, SB7948Y505
Unit Price (€ / pc.)
66.1640 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.16 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1640 €
5 pcs.
59.5595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | T10, T15, T20, T25, T30, T40 | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Kit with 32 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |