SB7946TY202 | Wiha
Bit kit, PZ1, PZ2, PZ3, Pozidriv, L 49 mm, SB7946TY202
Unit Price (€ / pc.)
40.6266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.63 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6266 €
5 pcs.
36.5687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | PZ1, PZ2, PZ3 | |
Length | 49 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Kit with 8 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |