SB7945TY303 | Wiha
Bit kit, SW3, SW4, SW5, SW6, hexagon, L 29 mm, SB7945TY303
Version | Bit kit | |
ESD protection | No | |
Size | SW3, SW4, SW5, SW6 | |
Length | 29 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Kit with 9 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |