7040012080 | Wiha
Screwdriver bit, 8 mm, slotted, L 50 mm, 7040012080
Discontinued
Unit Price (€ / pc.)
5.6406 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.1051 €
10 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 8 mm | |
Length | 50 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |