7025040 | Wiha

Screwdriver bit, T40, TORX, L 25 mm, 7025040

Order No.: 02L1869
EAN: 4010995017682
MPN:
7025040
01768
Series: 7025Z
Wiha
default L
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
5 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version bit
ESD protection No
Size T40
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs