7025030 | Wiha

Screwdriver bit, T30, TORX, L 25 mm, 7025030

Order No.: 02L1868
EAN: 4010995017675
MPN:
7025030
01767
Series: 7025Z
Wiha
default L
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
5 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version bit
ESD protection No
Size T30
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection
Screwdriver bit, T50, TORX, L 25 mm, 7025050
Order No.:
 02L1871
Manufacturer:
 Wiha
Manufacturer SKU:
 7025050
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.84 € *
1 pcs.
6.8425 €
5 pcs.
6.1523 €
T50
bit
25 mm
TORX
No
No
Screwdriver bit, T30, TORX, L 25 mm, 7025030
Order No.:
 02L1868
Manufacturer:
 Wiha
Manufacturer SKU:
 7025030
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.03 € *
1 pcs.
6.0333 €
5 pcs.
5.4264 €
T30
bit
25 mm
TORX
No
No
Screwdriver bit, T40, TORX, L 25 mm, 7025040
Order No.:
 02L1869
Manufacturer:
 Wiha
Manufacturer SKU:
 7025040
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.15 € *
1 pcs.
6.1523 €
5 pcs.
5.5454 €
T40
bit
25 mm
TORX
No
No