7016009 | Wiha
Screwdriver bit, 9IP, TORX Plus, L 25 mm, 7016009
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0940 €
20 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 9IP | |
Length | 25 mm | |
Peak type | TORX Plus | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |