372050 | Wiha
Screwdriver, 5 mm, hexagon, BL 150 mm, L 261 mm, 372050
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
5 pcs.
20.5513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 5 mm | |
Blade length | 150 mm | |
Length | 261 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |