362003060 | Wiha
Screwdriver, T3, TORX, BL 60 mm, L 164 mm, 362003060
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
5 pcs.
8.9131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | T3 | |
Blade length | 60 mm | |
Length | 164 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |