341140 | Wiha
Screwdriver, 14 mm, hexagon, BL 125 mm, L 249 mm, 341140
Unit Price (€ / pc.)
19.6469 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
5 pcs.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 14 mm | |
Blade length | 125 mm | |
Length | 249 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |