322150 | Wiha
VDE screwdriver, 15 mm, hexagon, BL 125 mm, L 243 mm, 322150
Version | screwdriver | |
ESD protection | No | |
Size | 15 mm | |
Blade length | 125 mm | |
Length | 243 mm | |
Peak type | hexagon | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |