3144 | Wiha
Screwdriver, PZ4, Pozidriv, BL 200 mm, L 318 mm, 3144
Unit Price (€ / pc.)
30.6187 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
5 pcs.
27.5604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PZ4 | |
Blade length | 200 mm | |
Length | 318 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |