3124 | Wiha

Screwdriver, PH4, Phillips, BL 200 mm, L 318 mm, 3124

Order No.: 02L0625
EAN: 4010995007676
MPN:
3124
00767
Series: 312
Wiha
default L
Image may differ
Unit Price (€ / pc.)
25.3113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.31 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3113 €
5 pcs.
22.7885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size PH4
Blade length 200 mm
Length 318 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs