2831172 | Wiha

VDE screwdriver bit, 2 mm, square, BL 75 mm, L 75 mm, 2831172

Order No.: 02L0283
EAN: 4010995355111
MPN:
2831172
35511
Series: 2831
Wiha
default L
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version bit
ESD protection No
Size 2 mm
Blade length 75 mm
Length 75 mm
Peak type square
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs