2831171 | Wiha
VDE screwdriver bit, 1 mm, square, BL 75 mm, L 75 mm, 2831171
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 1 mm | |
Blade length | 75 mm | |
Length | 75 mm | |
Peak type | square | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |