2213 | Wiha

Screwdriver, PZ3, Pozidriv, BL 150 mm, L 270 mm, 2213

Order No.: 02L0018
EAN: 4010995004149
MPN:
2213
00414
Series: 221
Wiha
default L
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size PZ3
Blade length 150 mm
Length 270 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs