01189 | Wiha

Pin wrench, 3/32", hexagon, L 55 mm

Order No.: 06L6583
EAN: 4010995011895
MPN:
01189
351 ZOLL 3/32
Series: 351Z
Wiha
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
20 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Imperial sizes, type 351 Zoll.

Technical attributes (type, width across flats (W), length (L)): 01189, W 3/32", L 55 mm

Technical specifications
Version pin wrench
Size 3/32"
Length 55 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated
Pin wrench, 3/32", hexagon, L 55 mm
Order No.:
 06L6583
Manufacturer:
 Wiha
Manufacturer SKU:
 01189
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
1 pcs.
0.4760 €
10 pcs.
0.4284 €
20 pcs.
0.3808 €
55 mm
3/32"
pin wrench
hexagon
No
Pin wrench, 7/32", hexagon, L 84 mm
Order No.:
 06L6587
Manufacturer:
 Wiha
Manufacturer SKU:
 01197
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 1.13 € *
1 pcs.
1.1305 €
10 pcs.
1.0234 €
20 pcs.
0.9163 €
84 mm
7/32"
pin wrench
hexagon
No
Pin wrench, 1/16", hexagon, L 47 mm
Order No.:
 11L7474
Manufacturer:
 Wiha
Manufacturer SKU:
 351Z116
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 0.35 € *
1 pcs.
0.3451 €
47 mm
1/16"
pin wrench
hexagon
No
Pin wrench, 1/16", hexagon, L 47 mm
Order No.:
 06L6581
Manufacturer:
 Wiha
Manufacturer SKU:
 01184
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.39 € *
10 pcs.
0.3927 €
20 pcs.
0.3570 €
47 mm
1/16"
pin wrench
hexagon
No
Pin wrench, 3/8", hexagon, L 116 mm
Order No.:
 06L6590
Manufacturer:
 Wiha
Manufacturer SKU:
 01191
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4.81 € *
1 pcs.
4.8076 €
5 pcs.
4.3316 €
20 pcs.
3.9032 €
116 mm
3/8"
pin wrench
hexagon
No
Pin wrench, 1/4", hexagon, L 90 mm
Order No.:
 06L6588
Manufacturer:
 Wiha
Manufacturer SKU:
 01186
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.87 € *
1 pcs.
1.8683 €
10 pcs.
1.6779 €
20 pcs.
1.5113 €
90 mm
1/4"
pin wrench
hexagon
No
Pin wrench, 1/8", hexagon, L 62 mm
Order No.:
 06L6584
Manufacturer:
 Wiha
Manufacturer SKU:
 01187
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.64 € *
1 pcs.
0.6426 €
10 pcs.
0.5831 €
20 pcs.
0.5236 €
62 mm
1/8"
pin wrench
hexagon
No
Pin wrench, 1/2", hexagon, L 146 mm
Order No.:
 06L6592
Manufacturer:
 Wiha
Manufacturer SKU:
 01185
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.32 € *
1 pcs.
6.3189 €
5 pcs.
5.6882 €
20 pcs.
5.1170 €
146 mm
1/2"
pin wrench
hexagon
No