180 | Wetec
Oblique cutter, 138 mm, 69.3 g, cut capacity (1.3 mm/–/–/–), 180
Unit Price (€ / pc.)
12.7806 € *
Available: 0 pcs.
Leadtime: 1 Week **
Oblique cutter, 180, Wetec
Economy version, very light and handy. Precision model with more exact cutting geometry and longer tool life.
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles
Technical specifications
Version | oblique cutter | |
ESD protection | No | |
Weight | 69.3 g | |
Length | 138 mm | |
Material | steel | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |