423 110 67 | Werma
LED flash siren, Ø 89 mm, 92 dB, 2300 Hz, red, 115 VAC, 423 110 67
Version | LED flash siren | |
diameter | 89 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Frequency | 2300 Hz | |
Height | 121 mm | |
Rated current | 25 mA | |
Sound pressure level | 92 db | |
Degree of protection (IP) | IP65 | |
Voltage | 115 VAC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |