838 300 55 | Werma

Double flashing light, Ø 142 mm, yellow, 24 VDC, IP65

Order No.: 36M2077
EAN: 4049787013403
MPN:
838 300 55
838.300.55
Series: 838
Werma
default L
Image may differ
Unit Price (€ / pc.)
298.9756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
298.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.9756 €
Technical specifications
Version flashlight
diameter 142 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 218 mm
Rated current 800 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
Double flashing light, Ø 142 mm, red, 24 VDC, IP65
Order No.:
 36M2074
Manufacturer:
 Werma
Manufacturer SKU:
 838 100 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 298.98 € *
1 pcs.
298.9756 €
red
red
24 VDC
800 mA
142 mm
flashlight
218 mm
IP65
Double flashing light, Ø 142 mm, red, 115 VAC, IP65
Order No.:
 36M2075
Manufacturer:
 Werma
Manufacturer SKU:
 838 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 315.93 € *
1 pcs.
315.9331 €
red
red
115 VAC
400 mA
142 mm
flashlight
218 mm
IP65
Double flashing light, Ø 142 mm, red, 230 VAC, IP65
Order No.:
 36M2076
Manufacturer:
 Werma
Manufacturer SKU:
 838 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 269.25 € *
1 pcs.
269.2494 €
red
red
230 VAC
200 mA
142 mm
flashlight
218 mm
IP65