829 317 55 | Werma
LED rotating light, Ø 98 mm, yellow, 24 VDC, IP65
Unit Price (€ / pc.)
189.1386 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
189.14 € *
Price list
Quantity
Price per unit*
1 pcs.
189.1386 €
3 pcs.
183.4742 €
10 pcs.
177.1553 €
25 pcs.
172.4310 €
50 pcs.
168.6468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Rotating light | |
diameter | 98 mm | |
Installation diameter | 25 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 200 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |