827 310 78 | Werma

Flashing light, Ø 98 mm, yellow, 230 V AC/DC, BA15d, IP65

Order No.: 36M1925
EAN: 4049787015063
MPN:
827 310 78
827.310.78
Series: 827
Werma
default L
Image may differ
Unit Price (€ / pc.)
127.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.0444 €
Technical specifications
Version blinking light
diameter 98 mm
Installation diameter 25 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 200 mm
Rated current 500 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Socket version
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Socket version
Degree of protection (IP)
Flashing light, Ø 98 mm, red, 230 V AC/DC, BA15d, IP65
Order No.:
 36M1916
Manufacturer:
 Werma
Manufacturer SKU:
 827 110 78
Available: 0 pcs. Leadtime: On Request **
Total Price: 127.04 € *
1 pcs.
127.0444 €
red
red
230 V AC/DC
90 mA
98 mm
blinking light
200 mm
25 mm
BA15d
IP65
Flashing light, Ø 98 mm, red, 115 V AC/DC, BA15d, IP65
Order No.:
 36M1915
Manufacturer:
 Werma
Manufacturer SKU:
 827 110 77
Available: 0 pcs. Leadtime: On Request **
Total Price: 124.69 € *
1 pcs.
124.6882 €
red
red
115 V AC/DC
150 mA
98 mm
blinking light
200 mm
25 mm
BA15d
IP65
Flashing light, Ø 98 mm, red, 24 V AC/DC, BA15d, IP65
Order No.:
 36M1914
Manufacturer:
 Werma
Manufacturer SKU:
 827 110 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 127.04 € *
1 pcs.
127.0444 €
red
red
24 V AC/DC
940 mA
98 mm
blinking light
200 mm
25 mm
BA15d
IP65
Flashing light, Ø 98 mm, yellow, 24 V AC/DC, BA15d, IP65
Order No.:
 36M1923
Manufacturer:
 Werma
Manufacturer SKU:
 827 310 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 127.04 € *
1 pcs.
127.0444 €
yellow
yellow
24 V AC/DC
3 A
98 mm
blinking light
200 mm
25 mm
BA15d
IP65
Flashing light, Ø 98 mm, yellow, 115 V AC/DC, BA15d, IP65
Order No.:
 36M1924
Manufacturer:
 Werma
Manufacturer SKU:
 827 310 77
Available: 0 pcs. Leadtime: On Request **
Total Price: 127.04 € *
1 pcs.
127.0444 €
yellow
yellow
115 V AC/DC
500 mA
98 mm
blinking light
200 mm
25 mm
BA15d
IP65
Flashing light, Ø 98 mm, yellow, 230 V AC/DC, BA15d, IP65
Order No.:
 36M1925
Manufacturer:
 Werma
Manufacturer SKU:
 827 310 78
Available: 0 pcs. Leadtime: On Request **
Total Price: 127.04 € *
1 pcs.
127.0444 €
yellow
yellow
230 V AC/DC
500 mA
98 mm
blinking light
200 mm
25 mm
BA15d
IP65