649 191 01 | Werma
Wireless signal tower, Ø 70 mm, green/red, 230 VAC, IP30
Discontinued
Unit Price (€ / pc.)
581.5530 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
581.55 € *
Price list
Quantity
Price per unit*
1 pcs.
581.5530 €
3 pcs.
564.0957 €
10 pcs.
544.7225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal SET wireless, 649.191.01, Werma
This set can be used to clearly signal to people in front of the entrance of a supermarket, shop, medical practice or public facility whether access can currently be granted or whether there are already too many people inside.
Technical specifications
Version | LED signal light | |
diameter | 70 mm | |
Farbe der Beleuchtung | green/red | |
Colour | green/red | |
Rated current | 1 A | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | boron trioxide, lead monoxide, lead |