224 200 67 | Werma

LED permanent light, Ø 75 mm, green, 115 VAC, IP65

Order No.: 36M1342
EAN: 4049787001271
MPN:
224 200 67
224.200.67
Series: 224
Werma
default L
Image may differ
Unit Price (€ / pc.)
119.0595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.0595 €
Technical specifications
Version LED permanent light
Width 75 mm
diameter 75 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung green
Colour green
Height 105 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Width
Height
Installation diameter
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Width
Height
Installation diameter
Degree of protection (IP)
LED permanent light, Ø 75 mm, green, 230 VAC, IP65
Order No.:
 36M1343
Manufacturer:
 Werma
Manufacturer SKU:
 224 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 109.60 € *
1 pcs.
109.5990 €
LED permanent light
230 VAC
green
green
25 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, green, 115 VAC, IP65
Order No.:
 36M1342
Manufacturer:
 Werma
Manufacturer SKU:
 224 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.06 € *
1 pcs.
119.0595 €
LED permanent light
115 VAC
green
green
25 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1344
Manufacturer:
 Werma
Manufacturer SKU:
 224 200 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 106.93 € *
1 pcs.
106.9334 €
LED permanent light
24 V AC/DC
green
green
45 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, red, 115 VAC, IP65
Order No.:
 36M1339
Manufacturer:
 Werma
Manufacturer SKU:
 224 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.06 € *
1 pcs.
119.0595 €
LED permanent light
115 VAC
red
red
25 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, red, 230 VAC, IP65
Order No.:
 36M1340
Manufacturer:
 Werma
Manufacturer SKU:
 224 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.06 € *
1 pcs.
119.0595 €
LED permanent light
230 VAC
red
red
25 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1341
Manufacturer:
 Werma
Manufacturer SKU:
 224 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 106.93 € *
1 pcs.
106.9334 €
LED permanent light
24 V AC/DC
red
red
45 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, yellow, 115 VAC, IP65
Order No.:
 36M1345
Manufacturer:
 Werma
Manufacturer SKU:
 224 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.06 € *
1 pcs.
119.0595 €
LED permanent light
115 VAC
yellow
yellow
25 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, yellow, 230 VAC, IP65
Order No.:
 36M1346
Manufacturer:
 Werma
Manufacturer SKU:
 224 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 109.60 € *
1 pcs.
109.5990 €
LED permanent light
230 VAC
yellow
yellow
25 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1347
Manufacturer:
 Werma
Manufacturer SKU:
 224 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 106.93 € *
1 pcs.
106.9334 €
LED permanent light
24 V AC/DC
yellow
yellow
45 mA
75 mm
75 mm
105 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 115 VAC, IP65
Order No.:
 36M1348
Manufacturer:
 Werma
Manufacturer SKU:
 224 400 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.49 € *
1 pcs.
161.4949 €
permanent light
115 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 24 V AC/DC, IP65
Order No.:
 36M1350
Manufacturer:
 Werma
Manufacturer SKU:
 224 400 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 151.58 € *
1 pcs.
151.5822 €
permanent light
24 V AC/DC
45 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 230 VAC, IP65
Order No.:
 36M1352
Manufacturer:
 Werma
Manufacturer SKU:
 224 500 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.49 € *
1 pcs.
161.4949 €
permanent light
230 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 230 VAC, IP65
Order No.:
 36M1349
Manufacturer:
 Werma
Manufacturer SKU:
 224 400 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.49 € *
1 pcs.
161.4949 €
permanent light
230 VAC
25 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 24 V AC/DC, IP65
Order No.:
 36M1353
Manufacturer:
 Werma
Manufacturer SKU:
 224 500 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 151.58 € *
1 pcs.
151.5822 €
permanent light
24 V AC/DC
45 mA
75 mm
35.5 mm
IP65
LED permanent light, Ø 75 mm, 115 VAC, IP65
Order No.:
 36M1351
Manufacturer:
 Werma
Manufacturer SKU:
 224 500 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.49 € *
1 pcs.
161.4949 €
permanent light
115 VAC
25 mA
75 mm
35.5 mm
IP65