219 110 67 | Werma

LED permanent light, Ø 58 mm, red, 115 VAC, IP65

Order No.: 36M1268
EAN: 4049787002018
MPN:
219 110 67
219.110.67
Series: 219
Werma
default L
Image may differ
Unit Price (€ / pc.)
103.7085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.7085 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 32 mm
Farbe der Beleuchtung red
Colour red
Height 119 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Height
Installation diameter
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Height
Installation diameter
Degree of protection (IP)
LED permanent light, Ø 58 mm, 115 VAC, IP65
Order No.:
 36M1286
Manufacturer:
 Werma
Manufacturer SKU:
 219 410 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 144.94 € *
1 pcs.
144.942 €
permanent light
115 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1268
Manufacturer:
 Werma
Manufacturer SKU:
 219 110 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.71 € *
1 pcs.
103.7085 €
LED permanent light
115 VAC
red
red
25 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1280
Manufacturer:
 Werma
Manufacturer SKU:
 219 310 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.71 € *
1 pcs.
103.7085 €
LED permanent light
230 VAC
yellow
yellow
25 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, green, 230 VAC, IP65
Order No.:
 36M1276
Manufacturer:
 Werma
Manufacturer SKU:
 219 210 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.71 € *
1 pcs.
103.7085 €
LED permanent light
230 VAC
green
green
25 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 230 VAC, IP65
Order No.:
 36M1294
Manufacturer:
 Werma
Manufacturer SKU:
 219 510 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 142.25 € *
1 pcs.
142.2526 €
permanent light
230 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1281
Manufacturer:
 Werma
Manufacturer SKU:
 219 310 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.96 € *
1 pcs.
92.9628 €
LED permanent light
24 V AC/DC
yellow
yellow
45 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1277
Manufacturer:
 Werma
Manufacturer SKU:
 219 210 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.96 € *
1 pcs.
92.9628 €
LED permanent light
24 V AC/DC
green
green
45 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 24 V AC/DC, IP65
Order No.:
 36M1295
Manufacturer:
 Werma
Manufacturer SKU:
 219 510 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 131.05 € *
1 pcs.
131.0547 €
permanent light
24 V AC/DC
45 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1270
Manufacturer:
 Werma
Manufacturer SKU:
 219 110 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.96 € *
1 pcs.
92.9628 €
LED permanent light
24 V AC/DC
red
red
45 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1279
Manufacturer:
 Werma
Manufacturer SKU:
 219 310 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.71 € *
1 pcs.
103.7085 €
LED permanent light
115 VAC
yellow
yellow
25 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1269
Manufacturer:
 Werma
Manufacturer SKU:
 219 110 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.71 € *
1 pcs.
103.7085 €
LED permanent light
230 VAC
red
red
25 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 230 VAC, IP65
Order No.:
 36M1287
Manufacturer:
 Werma
Manufacturer SKU:
 219 410 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 142.25 € *
1 pcs.
142.2526 €
permanent light
230 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 24 V AC/DC, IP65
Order No.:
 36M1288
Manufacturer:
 Werma
Manufacturer SKU:
 219 410 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 131.05 € *
1 pcs.
131.0547 €
permanent light
24 V AC/DC
45 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, green, 115 VAC, IP65
Order No.:
 36M1275
Manufacturer:
 Werma
Manufacturer SKU:
 219 210 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.71 € *
1 pcs.
103.7085 €
LED permanent light
115 VAC
green
green
25 mA
58 mm
119 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 115 VAC, IP65
Order No.:
 36M1293
Manufacturer:
 Werma
Manufacturer SKU:
 219 510 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 144.94 € *
1 pcs.
144.942 €
permanent light
115 VAC
25 mA
58 mm
32 mm
IP65