214 300 75 | Werma

LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65

Order No.: 36M1240
EAN: 4049787002292
MPN:
214 300 75
214.300.75
Series: 214
Werma
default L
Image may differ
Unit Price (€ / pc.)
92.6296 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.6296 €
Technical specifications
Version LED permanent light
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 123 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Width
Height
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Width
Height
Degree of protection (IP)
LED permanent light, Ø 58 mm, green, 230 VAC, IP65
Order No.:
 36M1236
Manufacturer:
 Werma
Manufacturer SKU:
 214 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.26 € *
1 pcs.
103.2563 €
green
green
230 VAC
25 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1239
Manufacturer:
 Werma
Manufacturer SKU:
 214 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.26 € *
1 pcs.
103.2563 €
yellow
yellow
230 VAC
25 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1233
Manufacturer:
 Werma
Manufacturer SKU:
 214 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.26 € *
1 pcs.
103.2563 €
red
red
230 VAC
25 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1240
Manufacturer:
 Werma
Manufacturer SKU:
 214 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.63 € *
1 pcs.
92.6296 €
yellow
yellow
24 V AC/DC
45 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1232
Manufacturer:
 Werma
Manufacturer SKU:
 214 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.26 € *
1 pcs.
103.2563 €
red
red
115 VAC
25 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1237
Manufacturer:
 Werma
Manufacturer SKU:
 214 200 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.63 € *
1 pcs.
92.6296 €
green
green
24 V AC/DC
45 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1238
Manufacturer:
 Werma
Manufacturer SKU:
 214 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.26 € *
1 pcs.
103.2563 €
yellow
yellow
115 VAC
25 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, green, 115 VAC, IP65
Order No.:
 36M1235
Manufacturer:
 Werma
Manufacturer SKU:
 214 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 103.26 € *
1 pcs.
103.2563 €
green
green
115 VAC
25 mA
58 mm
LED permanent light
58 mm
123 mm
IP65
LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1234
Manufacturer:
 Werma
Manufacturer SKU:
 214 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 92.63 € *
1 pcs.
92.6296 €
red
red
24 V AC/DC
45 mA
58 mm
LED permanent light
58 mm
123 mm
IP65