212 300 67 | Werma

Flashing lamp, Ø 58 mm, yellow, 115 VAC, IP65

Order No.: 36M1219
EAN: 4049787002506
MPN:
212 300 67
212.300.67
Series: 212
Werma
default L
Image may differ
Unit Price (€ / pc.)
114.1210 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.1210 €
Technical specifications
Version flashlight
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 97 mm
Rated current 20 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
Flashing lamp, Ø 58 mm, 24 VDC, IP65
Order No.:
 36M1215
Manufacturer:
 Werma
Manufacturer SKU:
 212 200 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.61 € *
1 pcs.
119.6069 €
24 VDC
100 mA
58 mm
flashlight
35.5 mm
IP65
Flashing lamp, Ø 58 mm, 115 VAC, IP65
Order No.:
 36M1216
Manufacturer:
 Werma
Manufacturer SKU:
 212 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 117.39 € *
1 pcs.
117.3935 €
115 VAC
20 mA
58 mm
flashlight
35.5 mm
IP65
Flashing lamp, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1220
Manufacturer:
 Werma
Manufacturer SKU:
 212 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 104.17 € *
1 pcs.
104.1726 €
230 VAC
yellow
yellow
30 mA
58 mm
flashlight
97 mm
35.5 mm
IP65
Flashing lamp, Ø 58 mm, yellow, 24 VDC, IP65
Order No.:
 36M1218
Manufacturer:
 Werma
Manufacturer SKU:
 212 300 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 114.12 € *
1 pcs.
114.1210 €
24 VDC
yellow
yellow
100 mA
58 mm
flashlight
97 mm
35.5 mm
IP65
Flashing lamp, Ø 58 mm, 230 VAC, IP65
Order No.:
 36M1217
Manufacturer:
 Werma
Manufacturer SKU:
 212 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 109.92 € *
1 pcs.
109.9203 €
230 VAC
30 mA
58 mm
flashlight
35.5 mm
IP65
Flashing lamp, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1219
Manufacturer:
 Werma
Manufacturer SKU:
 212 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 114.12 € *
1 pcs.
114.1210 €
115 VAC
yellow
yellow
20 mA
58 mm
flashlight
97 mm
35.5 mm
IP65
Flashing lamp, Ø 58 mm, red, 24 VDC, IP65
Order No.:
 36M1212
Manufacturer:
 Werma
Manufacturer SKU:
 212 100 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 114.12 € *
1 pcs.
114.1210 €
24 VDC
red
red
100 mA
58 mm
flashlight
97 mm
35.5 mm
IP65
Flashing lamp, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1213
Manufacturer:
 Werma
Manufacturer SKU:
 212 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 114.12 € *
1 pcs.
114.1210 €
115 VAC
red
red
20 mA
58 mm
flashlight
97 mm
35.5 mm
IP65
Flashing lamp, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1214
Manufacturer:
 Werma
Manufacturer SKU:
 212 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 104.17 € *
1 pcs.
104.1726 €
230 VAC
red
red
30 mA
58 mm
flashlight
97 mm
35.5 mm
IP65