211 300 67 | Werma

LED permanent light, Ø 58 mm, yellow, 115 VAC, IP65

Order No.: 36M1203
EAN: 4049787002667
MPN:
211 300 67
211.300.67
Series: 211
Werma
default L
Image may differ
Unit Price (€ / pc.)
100.7335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.7335 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 35.5 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 97 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1204
Manufacturer:
 Werma
Manufacturer SKU:
 211 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.73 € *
1 pcs.
100.7335 €
yellow
yellow
230 VAC
25 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, green, 230 VAC, IP65
Order No.:
 36M1201
Manufacturer:
 Werma
Manufacturer SKU:
 211 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.73 € *
1 pcs.
100.7335 €
green
green
230 VAC
25 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, green, 115 VAC, IP65
Order No.:
 36M1200
Manufacturer:
 Werma
Manufacturer SKU:
 211 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.73 € *
1 pcs.
100.7335 €
green
green
115 VAC
25 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1203
Manufacturer:
 Werma
Manufacturer SKU:
 211 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.73 € *
1 pcs.
100.7335 €
yellow
yellow
115 VAC
25 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1197
Manufacturer:
 Werma
Manufacturer SKU:
 211 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.73 € *
1 pcs.
100.7335 €
red
red
115 VAC
25 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1205
Manufacturer:
 Werma
Manufacturer SKU:
 211 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 88.76 € *
1 pcs.
88.7621 €
yellow
yellow
24 V AC/DC
45 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1199
Manufacturer:
 Werma
Manufacturer SKU:
 211 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 88.76 € *
1 pcs.
88.7621 €
red
red
24 V AC/DC
45 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1202
Manufacturer:
 Werma
Manufacturer SKU:
 211 200 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 88.76 € *
1 pcs.
88.7621 €
green
green
24 V AC/DC
45 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65
LED permanent light, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1198
Manufacturer:
 Werma
Manufacturer SKU:
 211 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.73 € *
1 pcs.
100.7335 €
red
red
230 VAC
25 mA
58 mm
LED permanent light
97 mm
35.5 mm
IP65