209 110 67 | Werma

LED permanent light, Ø 58 mm, red, 115 VAC, IP65

Order No.: 36M1161
EAN: 4049787003084
MPN:
209 110 67
209.110.67
Series: 209
Werma
default L
Image may differ
Unit Price (€ / pc.)
99.5078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.5078 €
Technical specifications
Version LED permanent light
diameter 58 mm
Installation diameter 32 mm
Farbe der Beleuchtung red
Colour red
Height 87 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Height
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Installation diameter
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Height
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Installation diameter
Degree of protection (IP)
LED permanent light, Ø 58 mm, green, 115 VAC, IP65
Order No.:
 36M1168
Manufacturer:
 Werma
Manufacturer SKU:
 209 210 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.51 € *
1 pcs.
99.5078 €
LED permanent light
103 mm
115 VAC
green
green
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 24 V AC/DC, IP65
Order No.:
 36M1188
Manufacturer:
 Werma
Manufacturer SKU:
 209 510 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 123.65 € *
1 pcs.
123.6529 €
permanent light
24 V AC/DC
45 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 24 V AC/DC, IP65
Order No.:
 36M1181
Manufacturer:
 Werma
Manufacturer SKU:
 209 410 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 124.93 € *
1 pcs.
124.9262 €
permanent light
24 V AC/DC
45 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 230 VAC, IP65
Order No.:
 36M1180
Manufacturer:
 Werma
Manufacturer SKU:
 209 410 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 139.19 € *
1 pcs.
139.1943 €
permanent light
230 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 115 VAC, IP65
Order No.:
 36M1179
Manufacturer:
 Werma
Manufacturer SKU:
 209 410 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 139.19 € *
1 pcs.
139.1943 €
permanent light
115 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1170
Manufacturer:
 Werma
Manufacturer SKU:
 209 210 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 87.98 € *
1 pcs.
87.9767 €
LED permanent light
103 mm
24 V AC/DC
green
green
45 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 115 VAC, IP65
Order No.:
 36M1186
Manufacturer:
 Werma
Manufacturer SKU:
 209 510 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 137.75 € *
1 pcs.
137.7544 €
permanent light
115 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1173
Manufacturer:
 Werma
Manufacturer SKU:
 209 310 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 97.66 € *
1 pcs.
97.6633 €
LED permanent light
103 mm
230 VAC
yellow
yellow
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, green, 230 VAC, IP65
Order No.:
 36M1169
Manufacturer:
 Werma
Manufacturer SKU:
 209 210 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.51 € *
1 pcs.
99.5078 €
LED permanent light
103 mm
230 VAC
green
green
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1172
Manufacturer:
 Werma
Manufacturer SKU:
 209 310 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 97.66 € *
1 pcs.
97.6633 €
LED permanent light
103 mm
115 VAC
yellow
yellow
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Order No.:
 36M1174
Manufacturer:
 Werma
Manufacturer SKU:
 209 310 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 87.98 € *
1 pcs.
87.9767 €
LED permanent light
103 mm
24 V AC/DC
yellow
yellow
45 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, 230 VAC, IP65
Order No.:
 36M1187
Manufacturer:
 Werma
Manufacturer SKU:
 209 510 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 137.75 € *
1 pcs.
137.7544 €
permanent light
230 VAC
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1161
Manufacturer:
 Werma
Manufacturer SKU:
 209 110 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.51 € *
1 pcs.
99.5078 €
LED permanent light
87 mm
115 VAC
red
red
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1162
Manufacturer:
 Werma
Manufacturer SKU:
 209 110 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 99.51 € *
1 pcs.
99.5078 €
LED permanent light
103 mm
230 VAC
red
red
25 mA
58 mm
32 mm
IP65
LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65
Order No.:
 36M1163
Manufacturer:
 Werma
Manufacturer SKU:
 209 110 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 87.98 € *
1 pcs.
87.9767 €
LED permanent light
103 mm
24 V AC/DC
red
red
45 mA
58 mm
32 mm
IP65