201 300 75 | Werma
LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Signal and alarm beacons, type Werma 200 - 205.
Compact design. For use as permanent beacon with LED, for base mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: cage clamp technology.
Permanent beacons with LED, type 201.
Useful life: 100000 h, low current consumption.
Type: 201.300.75, LED permanent beacon 24 V AC/DC/45 mA, base mounting, yellow
Version | LED permanent light | |
diameter | 58 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 81 mm | |
Rated current | 45 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |