05000010001 | Wera
Soft face hammer, cellidor head, 265 mm, 307 g, 05000010001
Unit Price (€ / pc.)
18.7782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
2 pcs.
16.8980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2x265.0
Technical specifications
Version | soft face hammer, cellidor head | |
Weight | 307 g | |
Length | 265 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |