RTW 7NW | Weller

Soldering tip kit, Chisel shaped, (T) 0.8 mm, RTW 7NW

Order No.: 03L1804
EAN: 4099891391669
MPN:
RTW 7NW
T0054466399N
Series: RTW
Weller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
82.1100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
5 pcs.
78.0045 €
10 pcs.
74.1013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, RTW 7NWWeller

Soldering tip. Chrome, 0.8 X 0.4 mm.

Technical specifications
Version soldering tip kit
Thickness 0.8 mm
Suitable for WMRT, WXMT
Power 40 W
Peak type Chisel shaped
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Thickness
Length
Width
Peak type
Suitable for
Power
diameter
Version
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Length
Width
Peak type
Suitable for
Power
diameter
Version
Soldering tip kit, Round, Ø 3 mm, (T x L) 0.4 x 22 mm, RTW 1
Order No.:
 09L5936
Manufacturer:
 Weller
Manufacturer SKU:
 RTW 1
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-05-08
Total Price: 73.78 € *
1 pcs.
73.7800 €
5 pcs.
70.0910 €
10 pcs.
66.5924 €
0.4 mm
22 mm
Round
WMRT, WXMT
80 W
3 mm
soldering tip kit
Soldering tip kit, Chisel shaped, (T) 0.8 mm, RTW 7NW
Order No.:
 03L1804
Manufacturer:
 Weller
Manufacturer SKU:
 RTW 7NW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 82.11 € *
1 pcs.
82.1100 €
5 pcs.
78.0045 €
10 pcs.
74.1013 €
0.8 mm
Chisel shaped
WMRT, WXMT
40 W
soldering tip kit