PT H6 | Weller
Soldering tip, Chisel shaped, Ø 6.9 mm, (T x L x W) 0.4 x 35 x 0.8 mm, 310 °C, PT H6
Soldering tips for Magnastat soldering tools TCP/TCP S, type PT.
Chisel tip (AF), type PT.
Technical attributes (type, temperature (T), width (A), thickness (B)): PT H6, T 310 °C, A 0.8, B 0.4 mm
Version | soldering tip | |
Width | 0.8 mm | |
Thickness | 0.4 mm | |
diameter | 6.9 mm | |
Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Length | 35 mm | |
max. operating temperature | 310 °C | |
Peak type | Chisel shaped |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |