PT DD7 | Weller
Soldering tip, Round, Ø 6.6 mm, (T x L) 5 x 33 mm, 370 °C, PT DD7
Soldering tip, 4PTDD7-1Weller
Soldering tip. Round, bevelled Tip size: 5 mm.
Version | soldering tip | |
Thickness | 5 mm | |
diameter | 6.6 mm | |
Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
Length | 33 mm | |
max. operating temperature | 370 °C | |
Peak type | Round |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |