ET DS | Weller
Soldering tip, Chisel shaped, Ø 6.8 mm, (T x L x W) 0.8 x 34.5 x 4.6 mm, ET DS
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4ETDS-1, Weller
Soldering tip Chisel shape 4,6 mm Width 4,6 mm Thickness 0,8 mm
Features
- ET Tips for WEP 70 soldering iron
- For soldering tasks on universal applications
- Very good performance
Technical specifications
Version | soldering tip | |
Width | 4.6 mm | |
Thickness | 0.8 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 34.5 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |