CT6F8 | Weller
Soldering tip, Chisel shaped, (W) 9.5 mm, 370 °C, CT6F8
Unit Price (€ / pc.)
16.5410 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
5 pcs.
15.7199 €
10 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4CT6F8-1, Weller
Soldering tip Chisel shape, 80 mm, 425°C, Width 5 mm.
Technical specifications
Version | soldering tip | |
Width | 9.5 mm | |
Suitable for | W 201 | |
max. operating temperature | 370 °C | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |