CT5C6 | Weller
Soldering tip, Chisel shaped, (L x W) 29.36 x 3.2 mm, 310 °C, CT5C6
Soldering tips for soldering tools W 60 and W 61
Type: 4CT5C6, soldering tip CT5 C6, chisel, 3.2 mm, 310 °C
Version | soldering tip | |
Width | 3.2 mm | |
Suitable for | W 101 | |
Length | 29.36 mm | |
max. operating temperature | 310 °C | |
Peak type | Chisel shaped |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |