70 01 08 | Weller
Soldering tip, round shape, (T) 2 mm, 70 01 08
Discontinued
Unit Price (€ / pc.)
17.6120 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6120 €
5 pcs.
16.7314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for Pyropen Cordless and Pyropen-Piezo
Type: T0051612799, soldering tip 70-01-08, round, 2.0 mm
Technical specifications
Thickness | 2 mm | |
Peak type | round shape | |
Version | soldering tip | |
Suitable for | Pyropen, Pyropen Piezo |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84689000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |