60 01 04 | Weller
Soldering tip, Chisel shaped, (W) 5 mm, 60 01 04
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
5 pcs.
16.8980 €
10 pcs.
16.0531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0051644699, Weller
Soldering tip Chisel shape, 5,0 mm
Technical specifications
Version | soldering tip | |
Width | 5 mm | |
Suitable for | WP 60K | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |